This 2-conductor wire harness is designed for use with 24V systems and features a current rating of 2.5A. The harness is constructed with copper contacts plated with nickel and is compliant with UL94 V-0 flammability standards. The operating temperature range is -25°C to 85°C. The wire harness is packaged in bulk quantities of 500 units and is lead-free.
CUI PJ-010A technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-010A to view detailed technical specifications.
No datasheet is available for this part.