The PJ-011B is a 2-conductor connector with a current rating of 2A and a voltage rating of 12V. It features a male contact made of copper with a nickel plating. The connector is lead free and unshielded, with a package quantity of 500 pieces. It is designed for through hole termination.
CUI PJ-011B technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-011B to view detailed technical specifications.
No datasheet is available for this part.