This 2.5A contact features a copper construction with nickel plating, suitable for use in applications up to 85°C. It has a horizontal orientation and is available in a bulk packaging quantity of 500. The contact is lead free and meets the UL94 V-0 flammability rating.
CUI PJ-014C technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Diameter | 1mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-014C to view detailed technical specifications.
No datasheet is available for this part.