CUI PJ-015B-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Mount | Surface Mount |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-015B-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.