CUI PJ-016 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Diameter | 1.65mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-016 to view detailed technical specifications.
No datasheet is available for this part.