This 2A male contact is plated with nickel and made of copper, with a flammability rating of UL94 V-0. It operates within a temperature range of -25°C to 85°C and is available in a bulk packaging quantity of 500. The contact is unshielded and has two conductors, with an orientation of horizontal.
CUI PJ-017D technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-017D to view detailed technical specifications.
No datasheet is available for this part.