This 24V 5A connector features copper contacts with nickel plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -25°C. It has a flammability rating of UL94 V-0 and is lead-free. The connector is available in a package quantity of 500 and is RoHS compliant. It is a male connector with a vertical orientation and unshielded construction, suitable for through-hole mounting.
CUI PJ-028AH technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-028AH to view detailed technical specifications.
No datasheet is available for this part.