
This 2A terminal block features a black housing with copper contacts and nickel plating. It is designed for through hole mounting and is compliant with RoHS standards. The terminal block operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 24V. The flammability rating is UL94 V-0.
CUI PJ-029D technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-029D to view detailed technical specifications.
No datasheet is available for this part.