This 2A, 24V through hole connector features a black housing with copper contacts plated with nickel and is compliant with lead-free standards. It has a maximum operating temperature range of -25°C to 85°C and is unshielded. The connector is available in quantities of 500 and has a horizontal orientation with two conductors.
CUI PJ-031C technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-031C to view detailed technical specifications.
No datasheet is available for this part.