This 2-conductor SMT male connector is rated for 1A and 24V. It features a black housing and silver-nickel plated brass contacts. The connector is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It meets the UL94 V-0 flammability rating.
CUI PJ-034-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-034-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.