This 2-conductor terminal block features a copper contact material with nickel plating, supporting a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for use with a maximum current rating of 2A and a maximum voltage rating of 24V. The terminal block is constructed from lead-free materials and is compliant with the UL94 V-0 flammability rating. It is available in quantities of 500 pieces and is suitable for use in applications where RoHS compliance is required.
CUI PJ-035D technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-035D to view detailed technical specifications.
No datasheet is available for this part.