This 24V 2A connector features brass contacts with a tin plating, suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
CUI PJ-036C technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-036C to view detailed technical specifications.
No datasheet is available for this part.