This 24V 5A panel mount connector features a brass and copper contact material with nickel plating, and is rated for operation between -25°C and 85°C. It is lead free and RoHS compliant, with a flammability rating of UL94 V-0. The connector is available in quantities of 500 and has a black housing color.
CUI PJ-038BH technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Conductors | 2 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-038BH to view detailed technical specifications.
No datasheet is available for this part.