This 2-conductor connector features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 2.5A and a voltage rating of 24V. The connector is constructed with copper contacts, plated with nickel, and is compliant with UL94 V-0 flammability rating and lead-free standards.
CUI PJ-039B technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-039B to view detailed technical specifications.
No datasheet is available for this part.