CUI PJ-051AH technical specifications.
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-051AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.