This shielded connector features a brass and copper contact with nickel plating, supporting a maximum operating temperature of 85°C and a minimum of -25°C. It has a current rating of 2.5A and a voltage rating of 24V. The connector is lead-free and has a UL94 V-0 flammability rating, making it suitable for various applications.
CUI PJ-051B technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-051B to view detailed technical specifications.
No datasheet is available for this part.