This 2A 24V through hole connector features a copper contact material with nickel plating, a flammability rating of UL94 V-0, and is lead free. It operates between -25°C and 85°C and is available in quantities of 500. The connector has two conductors and is unshielded, with a horizontal orientation.
CUI PJ-053C technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-053C to view detailed technical specifications.
No datasheet is available for this part.