This 2-conductor through hole connector has a current rating of 3.5A and a voltage rating of 24V. It is made of brass with a nickel plating and has a flammability rating of UL94 V-0. The connector is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
CUI PJ-053DH technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-053DH to view detailed technical specifications.
No datasheet is available for this part.