This 2-conductor connector features a male brass contact with nickel plating, suitable for use at currents up to 2A and voltages up to 24V. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is available in bulk packaging with 500 units per package and is suitable for use in temperatures ranging from -25°C to 85°C.
CUI PJ-055D technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-055D to view detailed technical specifications.
No datasheet is available for this part.