This 24V 5A connector features a vertical orientation and is made from brass with a nickel plating. It is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The connector is unshielded and has a solder termination.
CUI PJ-065B technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-065B to view detailed technical specifications.
No datasheet is available for this part.