This 2-conductor male connector is rated for 5A and 24V. It features a brass contact with silver and nickel plating. The connector is available in a pack of 500 and is suitable for through hole, panel, and bulkhead mounting. The operating temperature range is from -25°C to 70°C.
CUI PJ-067A technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-067A to view detailed technical specifications.
No datasheet is available for this part.