This 2A SMD male connector is rated for 24V and has a maximum operating temperature of 85°C. It is designed for surface mount applications and features a shielded design. The connector is made from copper alloy with a gold plating and has a black housing color. It meets the UL94 V-0 flammability rating and is available in quantities of 1200.
CUI PJ-072C-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 1200 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-072C-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.