This 2-conductor connector features a brass contact with a silver plating, suitable for 24V applications. It has a current rating of 2.5A and is designed for use in temperatures ranging from -25°C to 85°C. The connector is lead free and meets the UL94 V-0 flammability rating. It is available in quantities of 500 and is unshielded.
CUI PJ-073 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-073 to view detailed technical specifications.
No datasheet is available for this part.