This shielded wire harness features a black housing and nickel-plated copper contacts. It is rated for 2.5A and is suitable for through hole mounting. The operating temperature range is -25°C to 85°C. The harness is lead free and RoHS compliant.
CUI PJ-076A technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-076A to view detailed technical specifications.
No datasheet is available for this part.