CUI PJ-202BH technical specifications.
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ-202BH to view detailed technical specifications.
No datasheet is available for this part.