CUI PJ1-021 technical specifications.
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ1-021 to view detailed technical specifications.
No datasheet is available for this part.