
CUI PJ1-021-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CUI PJ1-021-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.