CUI PP3-002B technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 2.5mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PP3-002B to view detailed technical specifications.
No datasheet is available for this part.