Quick Jump:
Technical Specifications
CUI PSK-20B-S5 technical specifications.
General
Max Operating Temperature
70
Number of Terminals
4
Min Operating Temperature
-25
Terminal Position
DUAL
JEDEC Package Code
R-XDMA-P4
Width
44.96
Length
61.98
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
1
Input Voltage-Max
264
Input Voltage-Min
85
Compliance
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
CUI PSK-20B-S5 Datasheet
Download the complete datasheet for CUI PSK-20B-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.