CUI RCJ-014-SMT-TR technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | YELLOW |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CUI RCJ-014-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.