CUI RCJ-31234 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI RCJ-31234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.