CUI SD-30J technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SD |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SD-30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
