CUI SD-30LP technical specifications.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SD-30LP to view detailed technical specifications.
No datasheet is available for this part.