The CUI SD-40LS is a 4-position shielded switch with a current rating of 2A. It features a brass contact material with silver plating and is constructed with nylon insulation. The switch is available in a lead-free configuration and can operate over a temperature range of -40°C to 85°C. It is suitable for panel, bulkhead, or rear side nut mounting and is packaged in bulk.
CUI SD-40LS technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | SD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SD-40LS to view detailed technical specifications.
No datasheet is available for this part.