This 6-position shielded solder terminal features brass contacts with silver plating, rated for 2A. It is constructed with nylon insulation and is lead-free. The terminal is available in a bulk packaging option and can be mounted on a panel, bulkhead, or rear side nut. It operates over a temperature range of -40°C to 85°C.
CUI SD-60LS technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | SD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SD-60LS to view detailed technical specifications.
No datasheet is available for this part.