This 8-position shielded solder terminal from CUI features a contact material of brass and a contact plating of silver. It has a current rating of 2A and is constructed with insulation material of nylon. The terminal is lead free and suitable for operation between -40°C and 85°C. It can be mounted on a panel, bulkhead, or rear side nut.
CUI SD-80LS technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | SD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SD-80LS to view detailed technical specifications.
No datasheet is available for this part.