CUI SDD-130J technical specifications.
| Contact Material | Bronze |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Horizontal |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for CUI SDD-130J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.