CUI SDF-70J technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Series | SDF |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SDF-70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
