CUI SJ-2509N technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 2.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SJ-2509N to view detailed technical specifications.
No datasheet is available for this part.