CUI SJ-2513-SMT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Diameter | 2.5mm |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI SJ-2513-SMT to view detailed technical specifications.
No datasheet is available for this part.