CUI SJ-2513-SMT-1 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI SJ-2513-SMT-1 to view detailed technical specifications.
No datasheet is available for this part.