CUI SJ-2515-SMT technical specifications.
| Diameter | 2.5mm |
| Gender | Female |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI SJ-2515-SMT to view detailed technical specifications.
No datasheet is available for this part.