CUI SJ-2515-SMT-1 technical specifications.
| Body Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Diameter | 2.5mm |
| Gender | Female |
| Mount | Surface Mount |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI SJ-2515-SMT-1 to view detailed technical specifications.
No datasheet is available for this part.