CUI SJ-3533 technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI SJ-3533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
