CUI SJ-3533NG technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 3.5mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI SJ-3533NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.