CUI SJ-42524-SMT technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Diameter | 2.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Conductors | 4 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SJ-42524-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.