CUI SJ-42525TS-SMT-TR technical specifications.
| Body Color | Black |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Gender | Female |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SJ |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI SJ-42525TS-SMT-TR to view detailed technical specifications.
No datasheet is available for this part.