CUI SJ-42526-SMT-TR technical specifications.
| Body Color | Black |
| Package/Case | SMD/SMT |
| Contact Plating | Gold, Silver |
| Current Rating | 300mA |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SJ |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SJ-42526-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.