CUI SJ-42536-SMT technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Diameter | 2.5mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for CUI SJ-42536-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.