This 4-conductor power connector features a 3.5mm diameter female gender and is lead free. It is packaged in cut tape and is RoHS compliant. The connector is unshielded and has a horizontal orientation.
CUI SJ-43515TS-SMT technical specifications.
| Color | Black |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Conductors | 4 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for CUI SJ-43515TS-SMT to view detailed technical specifications.
No datasheet is available for this part.